Sikkens 5085976 Cetol Filter 7 Plus Translucent Woodstain Teak 1 litre

Standard range
Order Code:

97-1519

Brand: Sikkens MPN: 5085976 EAN-13: 8711115285832
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 24/12/2024

A highly durable, solvent-borne, highly translucent satin woodstain.

Cetol Filter 7 is a highly translucent satin exterior woodstain for windows and doors. It can be used as a maintenance coat for existing woodstain systems or over a base stain of Cetol HLS on new or bare timbers.

Cetol Filter 7 is an exterior woodstain for windows and doors, either as a one-coat maintenance application for existing woodstain systems or two coats over a base stain of Cetol HLS on new or bare timbers. Its advanced UV light absorbers provide superior protection from the damaging effects of sunlight on timber.

It is not, however, suitable for decking or other areas subjected to high levels of abrasion.

The Sikkens SIKCF7PT1L Cetol Filter 7 Plus Translucent Woodstain comes in the following:
Colour: Teak
Size: 1 litre


Type Preserver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot