Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.881 |
10+ | £0.680 |
50+ | £0.576 |
100+ | £0.499 |
250+ | £0.440 |
500+ | £0.394 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rising clamp, female, plug-in, vertical terminal blocks with 3 poles, 5.08mm pitch.
Current Rating | 15A |
---|---|
Pitch | 5.08mm |
Wire Gauge (AWG) | 28 to 12AWG |
Body Style | Free plug |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Mounting | Pluggable |
Number of Ways | 3 |
Termination | Rising clamp |
Type | Vertical Female Plug-in Terminal Block |
To use this facility please Sign In.
Sign In