Brannan 50mm Stainless Steel Fridge/Freezer Thermometer
Image Representative of Range

Brannan 50mm Stainless Steel Fridge/Freezer Thermometer

Standard range
Order Code:

85-2646

Brand: Brannan MPN: 22/402/2 EAN-13: 5011405224026
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 7 days

Stainless steel 50mm dial fridge/freezer thermometer with black temperature scale indicating recommended zones.


  • Bimetallic dial thermometer with zones on scale
  • Hangs or stands
  • Temperature given in °C only
  • Size: 85 x 65 x 12mm
Length 50mm
Temperature Range -40 to +40°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot