Rapid 50mm Wooden Balls Pack of 10

Standard range
Order Code:

37-0426

Brand: Rapid MPN: 37-0426
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality 50mm diameter wooden balls, ideal for modelling, crafts and games.


  • Diameter 50mm
  • Made from lotus wood
  • Sold in packs of 10
Length 50mm
Shape Ball
Thickness or Diameter 50mm
Width 50mm
Wood Type Varies

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot