Polycell 5121862 Maximum Strength Paint Stripper 500ml

Standard range
Order Code:

96-8097

Brand: Polycell MPN: 5121862 EAN-13: 5010212558454
  • RoHS Compliant
  • Country of Origin: Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £7.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 17/01/2025

Polycell Maximum Strength Paint Stripper is a quick and easy way to strip most types of paint and varnish, without harming the surface. It penetrates the paint layers and lifts them up to form a soft film that is easy to remove, leaving the surface ready for painting. It is suitable for solvent and water-based paints and varnishes on wood and metal, and can be used indoors and outdoors.

Strips up to 12 layers of paint.
Works from 20 minutes of application.

Coverage: 0.8m² per 500ml.
Size: 500ml.


Type Stripper

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot