Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Cuprinol UV Guard Decking Oil can be brushed or spray applied to penetrate into the wood to replace natural oils and resins lost through weathering. Its tinted formula revitalises the colour of weathered wood.
A 2.5 litre can covers up to 20m² with 2 coats brush applied or 1 coat spray applied. Coverage can vary depending on application method and the condition and nature of the surface. Drying time is up to 6 hours but this can vary depending on the nature of the surface and the weather conditions.
This Cuprinol UV Guard Decking Oil has the following specification:
Colour: Natural
Size: 2.5 litre
Type | Decking oil |
---|
To use this facility please Sign In.
Sign In