Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 51523 Electric Space Heater (2.8KW)

Order Code:  

91-7633

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 51523 Copy to clipboard EAN-13: 5059482005800
 Report an error

Discontinued

Electric space heater designed for use in enclosed spaces. Manufactured from high-quality steel attached to a steel tubular frame, which can be tilted to direct airflow. Adjustable thermostatic control with fan only function and one heat setting. The stainless-steel heater element is fitted with thermal overload protection for safety.

  • Voltage 230V
  • Maximum output 2800W
  • Cable length 1.3m
  • Fan diameter 170mmL
  • Weight 3.24kg
Fuel Electricity
Lifetime Warranty No
Output 2800W
Supply 230V
Type Space heater

Reviews


Be the first to submit a review