Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £81.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Cuprinol Total Deck offers a natural finish that protects decking all year round. Its unique double action formulation restores and protects grey and weathered wood.
Cuprinol Total Deck is easily applied with a garden broom, which can be washed after use and re-used. This innovative new decking solution not only pre treats decking but gives a protective finish.
Colour: Clear.
Drying time: 2-6 hours.
Coverage: 22m² per 2.5 litres (1 application).
Coverage can vary depending on application method and the condition and nature of the surface.
Size: 5 litre.
Type | Decking oil |
---|
To use this facility please Sign In.
Sign In