Schurter 5220.0623.3 C14 IEC Connector

Order Code:

23-0051

Brand: Schurter MPN: 220.0623.3

Discontinued


A panel mounting IEC C14 power entry module with medical version line filtering and a 2-pole fuseholder.

The ultra-compact designed module has recessed faston connectors, a high quality filter case made of stainless steel and has a highly resistant potted filter network.


  • Medical version (M5)
  • Rated current 6A
  • 70°C temperature rating
  • Panel mount - screw mounting from front
  • 3 functions: appliance inlet protection class I, 2-pole fuseholder for 5 x 20mm fuses, medical version line filter
  • Quick connect terminals 6.3 x 0.8mm
  • All single elements are already wired
  • Plug removal necessary for fuse replacement
  • Suitable for use in equipment according to IEC/UL 60950
  • Suitable for use in medical equipment according to IEC/UL 60601-1
  • Schurter type 220.0623.3
Current Rating 6A
Mounting Type Panel
Type C14 inlet
Voltage Rating 250V
Dielectric Strength 1.7kV
Gender Plug
Height 34mm
Length 57.6mm
Panel Cutout 32 x 29mm
Terminal Type 6.3 x 0.8mm quick connect
Width 44mm

Reviews


Be the first to submit a review

Trustpilot