ESKA 522.720 Time Delay Fuse 5 x 20mm 2A 250V, Pack of 10

Standard range
Order Code:

54-5779

Brand: ESKA MPN: 522.720
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £2.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 5 weeks

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 2A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.720
Current Rating 2A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot