ESKA 522.724 Time Delay Fuse 5 x 20mm 5A 250V, Pack of 10

Standard range
Order Code:

54-5783

Brand: ESKA MPN: 522.724
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £2.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock10 due on 27/01/2025


Ceramic time delay micro fuses from ESKA.


  • Nominal current: 5A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.724
Current Rating 5A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot