R-TECH 522777 IP65 Rocker Switch DPST Off-On 250V AC 16A Red

Standard range
Order Code:

52-2777

Brand: R-TECH MPN: 522777 EAN-13: 5053556003044
Qty Unit Price (Ex VAT)
1+ £3.31
10+ £2.96
25+ £2.64
50+ £2.47
100+ £2.36
250+ £2.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched same dayAdditional quantity lead time 5 months

This high-quality rocker switch is designed for use in damp and heavily polluted environments.

It is ideal for demanding applications including floor cleaning machines, steam pressure cleaners and water-vapour cleaners, professional tools, kitchen appliances and small devices of all types.


  • Rocker colour: red
  • Legend: 0 / 1
  • Contact configuration: DPST
  • Current rating: 16A
  • Voltage rating: 250V AC
  • Action: Off-on, maintained-maintained
  • IP Rating: IP65
Type Rocker switch
Action On / off
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type None
IP rating IP65
Max. Current 16A
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot