R-TECH 522779 Rocker Switch SPST On-Off 250V AC 16A Red/ Black

Standard range
Order Code:

52-2779

Brand: R-TECH MPN: 522779 EAN-13: 5053556003068
Qty Unit Price (Ex VAT)
1+ £1.87
10+ £1.67
25+ £1.50
50+ £1.40
100+ £1.33
250+ £1.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched same dayAdditional quantity lead time 14 days

This universal type illuminated switch is found in many coffee machines and similar appliances. It has a snap-in fixing for a suitably sized cut-out.


  • Body colour: black
  • Rocker colour: red
  • Red Neon illumination
  • Contact configuration: SPST
  • Action: On-Off, Maintained-Maintained
  • Voltage rating: 250V AC
  • Current rating: 16A max.
  • Snap-in fixing
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type Neon
Max. Current 16A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot