R-TECH 522818 PCB Mount 5x20 Fuseholder Straight Pin

Standard range
Order Code:

52-2818

Brand: R-TECH MPN: 522818 EAN-13: 5053556006342
Qty Unit Price (Ex VAT)
5+ £0.259
25+ £0.199
100+ £0.164
500+ £0.145
1000+ £0.132
2000+ £0.124
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock24,302 due on 06/06/2025


These R-TECH PCB-mount fuseholders are used to integrate a 5 x 20mm fuse safely within an electric circuit.

They are ideal for general PCB mounted applications. A fuse carrier is available to protect the fused connections or prevent accidental contact.



  • Through-hole PCB mount with straight pins for easy assembly
  • Recessed hole in base for screw mounting
  • Optional clear cover to protect fuse available (part 52-2819)
  • UL and VDE approved
  • Compliant to EN60127 miniature fuses and general requirements
  • Operating Temperature -40°C to 85°C
  • Suitable for PCBs up to 3.8mm thick
Type Fuse Holder
Base Colour Beige
Flammability UL 94-V0
Fuse Size 5x20mm
Height 19mm
Length 23.4mm
Material Thermoplastic
Mounting Type PCB
Nominal Voltage 250V AC
Rated Current (UL) 15A
Rated Current (VDE) 10A
Terminal Material Tin-plated copper alloy
Width 8.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot