Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.145 |
25+ | £0.112 |
100+ | £0.092 |
500+ | £0.082 |
1000+ | £0.074 |
2000+ | £0.070 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An R-TECH transparent plastic fuseholder cover that is suitable for use with part 52-2818.
This optional fuse carrier is used to protect the fused connections or prevent accidental contact and enables you to view the fuse without removing the cover.
Base Colour | Clear |
---|---|
Fuse Size | 5x20mm |
Material | Plastic |
Mounting Type | N/A |
Nominal Voltage | N/AV |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In