R-TECH 522821 PCB Mount 5x20 Fuseholder Vertical Bayonet Release

Standard range
Order Code:

52-2821

Brand: R-TECH MPN: 522821 EAN-13: 5053556006380
Qty Unit Price (Ex VAT)
1+ £1.11
10+ £0.853
25+ £0.703
100+ £0.622
500+ £0.566
1000+ £0.532
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched same dayAdditional 2,000 due on 06/06/2025

An R-TECH 5 x 20mm PCB mount fuseholder with solder pins.

This fuseholder features a vertical bayonet release and is IP40 rated.

These R-TECH fuseholders are used to integrate a 5 x 20mm fuse safely within an electric circuit. They are ideal where a PCB mounted fuse needs to be completely enclosed.


  • Vertical mounting
  • Bayonet release
  • Protected to IP40
  • UL and VDE approved
  • Compliant to EN60127 miniature fuses and general requirements
  • Operating Temperature -40°C to 85°C
  • Suitable for PCBs up to 3.5mm thick
Base Colour Black
Flammability UL 94-V0
Fuse Size 5x20mm
Height 12mm
Ingress Protection IP40
Length 33.1mm
Material Thermoplastic
Mounting Type PCB
Nominal Voltage 250V AC
Rated Current (UL) 20A
Rated Current (VDE) 10A
Terminal Material Tin-plated copper alloy
Width 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot