Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.15 |
10+ | £0.879 |
25+ | £0.725 |
100+ | £0.641 |
500+ | £0.583 |
1000+ | £0.548 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An R-TECH 5 x 20mm PCB mount fuseholder with solder pins.
This fuseholder features a horizontal bayonet release and is IP40 rated.
These R-TECH fuseholders are used to integrate a 5 x 20mm fuse safely within an electric circuit. They are ideal where a PCB mounted fuse needs to be completely enclosed.
Base Colour | Black |
---|---|
Flammability | UL 94-V0 |
Fuse Size | 5x20mm |
Height | 17mm |
Ingress Protection | IP40 |
Length | 33.1mm |
Material | Thermoplastic |
Mounting Type | PCB |
Nominal Voltage | 250V AC |
Rated Current (UL) | 20A |
Rated Current (VDE) | 10A |
Terminal Material | Tin-plated copper alloy |
Width | 13mm |
To use this facility please Sign In.
Sign In