Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.448 |
25+ | £0.345 |
100+ | £0.284 |
500+ | £0.252 |
1000+ | £0.228 |
2000+ | £0.216 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An R-TECH 5 x 20mm PCB mount fuseholder with solder pins.
This fuseholder is semi-enclosed and is IP40 rated.
These R-TECH PCB-mount fuseholders are used to integrate a 5 x 20mm fuse safely within an electric circuit. They are ideal for applications where fuses can be safely accessed. A fuse carrier is available to protect the fused connections and to ease extraction and insertion.
Base Colour | Black |
---|---|
Flammability | UL 94-V0 |
Fuse Size | 5x20mm |
Height | 14.9mm |
Ingress Protection | IP40 |
Length | 24mm |
Material | Thermoplastic |
Mounting Type | PCB |
Nominal Voltage | 250V AC |
Rated Current (UL) | 10A |
Rated Current (VDE) | 10A |
Terminal Material | Tin-plated copper alloy |
Width | 9.4mm |
To use this facility please Sign In.
Sign In