Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.12 |
10+ | £0.850 |
25+ | £0.700 |
100+ | £0.621 |
500+ | £0.564 |
1000+ | £0.530 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An R-TECH 5 x 20mm panel mount fuseholder with solder/quick connect pins.
This fuseholder is IP40 rated, has a finger release mechanism and is supplied with a locking nut.
These panel mounted R-TECH fuseholders are used to integrate a 5 x 20mm fuse safely within an electric circuit. They are ideal where fuse replacement must be made without tools.
Colour | Black |
---|---|
Flammability | UL 94-V0 |
Fuse Size | 5x20mm |
Height | 16mm |
Length | 36.8mm |
Material | Thermoplastic |
Mounting Type | Panel |
Nominal Voltage | 250V AC |
Panel Cutout | 12.9mm |
Rated Current (UL) | 10A |
Rated Current (VDE) | 10A |
Terminal Material | Tin-plated copper alloy |
Width | 16mm |
To use this facility please Sign In.
Sign In