R-TECH 524305 ABS Electronics Potting Enclosure 25x25x25

Standard range
Order Code:

52-4305

Brand: R-TECH MPN: 524305 EAN-13: 5053556005154
Qty Unit Price (Ex VAT)
1+ £0.329
5+ £0.304
10+ £0.278
25+ £0.260
50+ £0.240
100+ £0.223
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 5 months

A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.


  • External dimensions: 25 x 25 x 25mm
  • Moulded in black ABS
  • Flame retardant to UL-94HB
  • Temperature range -20°C to +60°C
  • Open box only, no lid included
Colour Black
Enclosure Height 25mm
Enclosure Length 25mm
Enclosure Width 25mm
External Features N/A
Internal Features N/A
Material ABS
Finish Light Spark
Flame Resistance UL94-HB
IP Rating N/A
Type Potting Boxes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot