R-TECH 524312 ABS Electronic Potting Enclosure 50x50x50

Standard range
Order Code:

52-4312

Brand: R-TECH MPN: 524312 EAN-13: 5053556005222
Qty Unit Price (Ex VAT)
1+ £0.739
5+ £0.685
10+ £0.625
25+ £0.586
50+ £0.540
100+ £0.502
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 100 due on 27/01/2025

A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.


  • External dimensions: 50 x 50 x 50mm
  • Moulded in black ABS
  • Flame retardant to UL-94HB
  • Temperature range -20°C to +60°C
  • Open box only, no lid included
Colour Black
Enclosure Height 50mm
Enclosure Length 50mm
Enclosure Width 50mm
External Features N/A
Internal Features N/A
Material ABS
Finish Light Spark
Flame Resistance UL94-HB
IP Rating N/A
Type Potting Boxes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot