Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.739 |
5+ | £0.685 |
10+ | £0.625 |
25+ | £0.586 |
50+ | £0.540 |
100+ | £0.502 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.
Colour | Black |
---|---|
Enclosure Height | 35mm |
Enclosure Length | 70.5mm |
Enclosure Width | 50.5mm |
External Features | N/A |
Internal Features | N/A |
Material | ABS |
Finish | Light Spark |
Flame Resistance | UL94-HB |
IP Rating | N/A |
Type | Potting Boxes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In