Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.252 |
5+ | £0.233 |
10+ | £0.213 |
25+ | £0.199 |
50+ | £0.185 |
100+ | £0.171 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A black ABS potting box cover for use with 45 x 30mm potting boxes.
Colour | Black |
---|---|
Enclosure Height | N/Amm |
Enclosure Length | 45mm |
Enclosure Width | 30mm |
External Features | N/A |
Internal Features | N/A |
Material | ABS |
Finish | Light Spark |
Flame Resistance | UL94-HB |
IP Rating | N/A |
Type | Potting Box Lids |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In