R-TECH 524320 Potting Box Cover for 52-4313/14 70.5x50.5

Standard range
Order Code:

52-4320

Brand: R-TECH MPN: 524320 EAN-13: 5053556005307
Qty Unit Price (Ex VAT)
1+ £0.329
5+ £0.304
10+ £0.278
25+ £0.260
50+ £0.240
100+ £0.223
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
90 in stock, despatched same dayAdditional 50 due on 17/03/2025

A black ABS potting box cover for use with 70.5 x 50.5mm potting boxes.


  • Moulded in black ABS
  • Flame retardant to UL-94HB
  • Cover only, no box included
Colour Black
Enclosure Height N/Amm
Enclosure Length 70.5mm
Enclosure Width 50.5mm
External Features N/A
Internal Features N/A
Material ABS
Finish Light Spark
Flame Resistance UL94-HB
IP Rating N/A
Type Potting Box Lids

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot