Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

R-TECH 524530 Solder Pad Microphone Insert 9.8mm

Order Code:  

52-4530

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 524530 Copy to clipboard EAN-13: 5053556005390
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.865
10+ £0.623
50+ £0.509
100+ £0.450
250+ £0.414
500+ £0.383

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time changeableContact us for expedited delivery
8,015 in Stock, despatched same dayAdditional 1,015 due on 15/10/2024

An R-TECH surface mount type, subminiature omni-directional 9.8mm electret microphone insert.


  • Solder pad type (surface mount).
  • 9.8mm diameter
  • Signal to noise ratio >40dB
  • Frequency range 50Hz to 12kHz
  • Max input sound pressure 120dB SPL


Suitable for audio, consumer electronics and portable devices, where surface mounting to a PCB is required


Frequency Response 50Hz to 12kHz
Impedance 1000Ω
Polar Pattern Omni-directional
SPL 120dB
Type Electret

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review