R-TECH 524531 PCB Mounting Microphone Insert 9.8mm

Standard range
Order Code:

52-4531

Brand: R-TECH MPN: 524531 EAN-13: 5053556005406
Qty Unit Price (Ex VAT)
1+ £0.937
10+ £0.675
50+ £0.552
100+ £0.487
250+ £0.448
500+ £0.414
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4,166 in stock, despatched same dayAdditional 2,000 due on 22/04/2025

An R-TECH through-hole type, subminiature omni-directional 9.8mm electret microphone insert.


  • Through-hole PCB mount
  • 9.8mm diameter
  • Signal to noise ratio >40dB
  • Frequency range 50Hz to 12kHz
  • Max input sound pressure 120dB SPL

  • Suitable for audio, consumer electronics and portable devices, where a through hole PCB type mount is required.


    Type Electret
    Frequency Response 50Hz to 12kHz
    Impedance 1000Ω
    Polar Pattern Omni-directional
    SPL 120dB

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot