R-TECH 524567 Kapton Masking Tape Polyimide 12mm x 33m

Standard range
Order Code:

52-4567

Brand: R-TECH MPN: 524567 EAN-13: 5053556004348
  • Quickly find another product in this range by Width:

    12mm 19mm 25mm
Qty Unit Price (Ex VAT)
1+ £24.19
5+ £21.99
10+ £19.99
25+ £18.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

R-TECH Kapton Tape is a high quality 12mm Kapton Polyimide Masking Tape for use in high temperature electrical applications.
The tape has excellent electrical and thermal insulation properties. It is highly resistant to thermal radiation and has good adhesive and release properties.

Ideal for masking off areas of printed circuit boards (PCBs) during soldering.

Other applications include those where a thin, tough insulating material is required, such as wrapping of capacitors, coils and transformers and as a wire and cable wrap. It can also be used for masking during powder coating processes.


  • Tape width: 12mm
  • Polyimide film tape with silicone adhesive
  • Supplied as 33m reel
Type Masking Tape, High Temperature
Colour Amber
Length 33m
Material Polyimide Film / Silicone Adhesive
Temperature Range -70 to 250°C
Width 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot