Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

R-TECH 524623 Microphone (Omni-directional) 6mm, PCB pins

Order Code:  

52-4623

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 524623 Copy to clipboard EAN-13: 5053556008940
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.606
25+ £0.558
50+ £0.540
100+ £0.529
250+ £0.512
500+ £0.497

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1,078 in Stock, despatched same dayAdditional quantity lead time 7 days
The R-TECH 524623 (Omni-directional) Microphone measures 6mm x 2.7mm with an operating voltage of 2V.
  • Terminal Type:PCB pins
  • Diameter:6mm
  • Directivity:Omni-directional
  • Operating Voltage:2V
  • Current Consumption:0.5mA
  • Frequency:50-16000Hz
  • Sensitivity:-42dB
  • Dimensions:6mm x 2.7mm
Frequency Response 50 to16000Hz
Impedance 2.2kΩ
Sensitivity -42 +/- 2dB
Type Microphone

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review