Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Loctite 525380 LB 8065 Copper Antiseize Stick 20g

Order Code:  

87-7291

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 525380 Copy to clipboard EAN-13: 5010266377537
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 7 days

This Loctite® LB 8065 Anti-Seize eases both assembly and disassembly of close fitting metal surfaces, such as interference fits and threaded joints, by reducing friction and wear on critical operating equipment. At the same time, torque – a consistent bolt tension – is also achieved by using anti-seize materials, even in performance extremes.

Typical applications for this semi-solid, copper-based stick include original equipment and maintenance in the automotive industry, and equipment associated with transportation, power plants and foundries - indeed, anywhere there is a need to protect metal threaded connections.

Used to shield metal parts from corrosion, thread galling and seizing, Loctite LB 8065 is ideal for use on furnace door hinges, heat exchangers, steam lines, exhaust bolts, brake callipers, shoes and cams, wheel bolts and nuts and many other standard assemblies.


  • Temperature range -30°C to +980°C
  • Supplied in 20g stick
  • Manufacturer's part 525380
Dispensing Method Stick
Type Anti-seize
Volume 20g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review