Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £21.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Cuprinol One Coat Sprayable Fence Treatment has been specially formulated to work with the Cuprinol Sprayers to colour and protect rough sawn timber in a fraction of the time.
It is the fastest and easiest way to colour and protect fences. Its special pigments ensure rich colour and even coverage in just one coat. Quick drying, low odour and safe to use around plants and pets.
Coverage: 5 litres covers up to 15m² with one coat or 5 fence panel sides (6 x 5 feet).
This Cuprinol One Coat Sprayable Fence Treatment has the following specification:
Colour: Silver Copse
Size: 5 litre
Type | Preserver |
---|
To use this facility please Sign In.
Sign In