tesa 53988 Professional PVC Electrical Insulation Tape 19mm x 25m - Black

Standard range
Order Code:

87-6458

Brand: tesa MPN: 53988-00002-01 EAN-13: 4042448434029
  • Quickly find another product in this range by Colour/Pattern:

    Black Blue Grey Red White
Qty Unit Price (Ex VAT)
1+ £2.54
10+ £2.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched same dayAdditional quantity lead time 14 days

Tesaflex 53988 electrical insulation tape is a must-have product for electricians, mechanics and other handymen. It is characterised by its relatively thick base material, a high degree of flexibility and a very good adhesive performance - even on steel and at low temperatures.

This soft PVC insulation tape is not only ideally suited for insulating wires but also for repairs and bundling. Since it is available in a wide range of colours: - red, blue, brown, black, white, grey, green, yellow and yellow/green - it can also be used for identifying cables.

Tesaflex 53988 is certified according to all relevant standards and can be used for a wide range of applications.


  • Colour: black
  • Ideally suited to electrical applications, e.g. insulating and marking wires
  • Certified according to IEC 60454-3-1 (VDE, IMQ, SEMKO), VOC-certified, RoHS 2.0 and REACH compliant
  • Thick backing material (150µm)
  • High dielectric breakdown voltage (7,000V)
  • Heat-resistant up to +90°C
  • Available in a range of colours including green/yellow for Earth cables
  • Width: 19mm
  • Supplied on 25m reels
Type Insulating tape
Colour/Pattern Black
Length 25m
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot