Master Lock 5400EURD 5400E Portable Shackled Combi Key Lock Box (UpTo 3 Keys)

Standard range
Order Code:

96-5467

Brand: Master Lock MPN: 5400EURD EAN-13: 3520190923493
Qty Unit Price (Ex VAT)
1+ £22.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

The Master Lock 5400E Key Lock Box can easily hold up to 3 keys (house or car) in a convenient location for regular use or can be portable. Lock in place over the door knob or handle for convenience. Set-your-own 4-digit tumbler combination for convenience and quick access.

The key storage door pivots open smoothly and remains attached to the lock body for convenient operation while the moulded body and vinyl coated shackle prevents scratching.

The 5400E has a reinforced body that will withstand hammering and sawing, whilst the hardened steel shackle will resist cutting. It is also well protected from the weather, its cover protects the combination dials from dirt and grime.

All Master Lock products with a locking mechanism have a Lifetime Warranty against mechanical failure.

Specification

Internal Dimensions: 68 x 78 x 34mm.
External Dimensions: 90 x 101 x 40mm.
Shackle: Diameter: 10mm, Clearance: 36mm, Width: 47mm.


Type Lock Box

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot