ABUS 54168 E60NP Euro Double Cylinder Nickel Pearl 40mm / 50mm Box

Standard range
Order Code:

95-0544

Brand: ABUS MPN: 54168 EAN-13: 4003318541681
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 22/01/2025

The ABUS E60 Euro profile double cylinders are suitable for wooden, aluminium & most PVCu doors.

They have a precision, mushroom pin and paracentric keyway which offers comprehensive anti-pick protection, also they have a hardened steel anti-drill spring & pin protection with 8 anti-drill pins in every keyway. For emergency and convenience the outside key can operate the lock with an internal key in place.

How to measure a Euro Profile Cylinder:

A Distance from internal end of cylinder to centre of cam
B Distance from external end of cylinder to centre of cam

Size: 40 x 50mm

Finish: Nickel Pearl


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot