Bailey 5431 Universal 3/4in Drain Rod Set 3 Tools Brass Fittings

Standard range
Order Code:

95-2308

Brand: Bailey MPN: 5431 EAN-13: 5016729029326
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

For professional people who require their tools to be at hand on a regular basis, this purpose designed set comes complete with a heavy-duty blue waterproof Bailey carry bag and supplied with adjustable shoulder straps. The compact nature of this set allows them to be easily stored in the works, shed, garage or van.

This Universal Drain Rod set includes 30 feet of the Bailey Blue Rods® with brass fittings.

The quality, reliability and strength of this equipment ensures that the toughest jobs can be tackled - an essential product for the builder, plumber, chimney sweep or handyman.

Contains:

10 x 3ft x 3/4in Blue Rods
1 x 4in Plunger
1 x 4in Drop Scraper
1 x Double Worm Screw


Type Rod

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot