Draper 55076 325mm x 180mm x 60mm Mega Mitre Box

Standard range
Order Code:

91-3835

Brand: Draper MPN: 55076 EAN-13: 5010559550760
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
160 available to back orderBack-order availability date - 18/01/2025

General purpose box, moulded from tough impact resistant recycled material. One 45°, 60° and 90° guide on both edges. The base has two countersunk slots for fixing to bench. Ideal for the cutting of most sizes of coving, skirting boards etc. Sold loose.


  • Maximum width of skirting board: 180mm
Type Mega mitre box
For Use With Coving, skirting
Holding Capacity 180mm
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot