Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A Fibox 5514076 back panel mounting plate made from galvanised steel that measures 48 x 99 x 1mm.
This mounting plate is compatible with polycarbonate and ABS enclosures.
Depth | 1mm |
---|---|
Height | 98mm |
Series | MIV |
Type | Mounting plate |
Width | 48mm |
To use this facility please Sign In.
Sign In