Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A Fibox 5514078 back panel mounting plate made from galvanised steel that measures 98 x 148 x 1mm.
This mounting plate is compatible with polycarbonate and ABS enclosures.
Depth | 1mm |
---|---|
Height | 148mm |
Series | MIV |
Type | Mounting plate |
Width | 98mm |
To use this facility please Sign In.
Sign In