Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 5514079 MIV 175 mounting plate Back Panel (Galvanized steel)

Order Code:  

30-0327

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MIV 175 mounting plate Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.17
5+ £3.63
10+ £3.27
20+ £3.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 5514079 back panel mounting plate made from galvanised steel that measures 148 x 148 x 1mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


Depth 1mm
Height 148mm
Series MIV
Type Mounting plate
Width 148mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review