Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 5518022 MP 1912 Mounting plate

Order Code:  

30-0398

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MP 1912 mounting plate Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.66
5+ £3.59
10+ £3.46
20+ £3.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 5518022 MP1912 Mounting plate for enclosures measuring 187 x 122 x 90mm.


  • Suitable for 187 x 122 x 90mm enclosures
  • Halogen free
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging
  • For TA/TPC 1912


Depth NAmm
Height 140mm
Type Mounting plate
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review