Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 5518023 MP 2016 Mounting plate

Order Code:  

30-0399

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MP 2016 mounting plate Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.90
5+ £3.61
10+ £3.23
20+ £2.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
56 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 5518023 MP2016 Mounting plate for enclosures measuring 201 x 163 x 98mm.


  • Suitable for 201 x 163 x 98mm enclosures
  • Halogen free
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging
  • For TA/TPC 1912


Depth NAmm
Height 155mm
Type Mounting plate
Width 140mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review