Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 5518024 MP 2419 Mounting plate

Order Code:  

30-0402

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MP 2419 mounting plate Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.39
5+ £6.25
10+ £6.14
20+ £5.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 5518024 MP2419 Mounting plate for enclosures measuring 240 x 191 x 107mm.


  • Suitable for 240 x 191 x 107mm enclosures
  • Halogen free
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging
  • For TA/TPC 1912


Depth NAmm
Height 210mm
Type Mounting plate
Width 160mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review