Treston 551-ESD ESD Storage Cabinet 48 Drawer

Extended range
Order Code:

14-1262

Brand: Treston MPN: 551-4ESD EAN-13: 6416763034093
Qty Unit Price (Ex VAT)
1+ £200.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2025

This ESD storage cabinet from Treston with 48 drawers can be free standing or wall-mounted.


  • Ideally suited to storage of static sensitive parts
  • Galvanised steel shelves in a polypropylene frame
  • External dimensions 180 x 310 x 550mm
  • Drawer dimensions 146 x 61 x 34mm
Type Cabinet
Colour Black
Height 550mm
Length 180mm
Material Polypropylene / polystyrene
Width 310mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot