Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £97.84 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This durable storage cabinet from Treston has 24 drawers made from crystal clear polystyrene. Combining a stylish design with practical accessories to provide flexible and efficient small parts storage, this cabinet can be free-standing or wall-mounted and is ideal for use in almost any industrial environment.
Type | Cabinet |
---|---|
Colour | Dark grey frame / clear bins |
Height | 550mm |
Length | 180mm |
Material | Polypropylene / polystyrene |
Width | 310mm |
To use this facility please Sign In.
Sign In