Toolcraft 553942 Service Trolley With Shelf 684 x 469 x 870 mm

Standard range
Order Code:

64-5582

Brand: Toolcraft MPN: 553942 EAN-13: 4016138833980
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £330.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 in Stock, despatched in 4 days

This high quality service trolley from Toolcraft is ideal for use in the workshop, laboratory or classroom.


  • 1 lockable drawer
  • Height 870mm
  • Width 469mm
  • Length 684mm
  • Weight 22.5kg
Type Tool trolley
Height 870mm
Length 684mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot