Draper 55588 D20 20V Brushless 185mm Sliding Compound Mitre Saw - Bare

Standard range
Order Code:

91-7642

Brand: Draper MPN: 55588 EAN-13: 5010559555888
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 18/01/2025

Features: Part of the D20 series, Brushless motor, Laser cutting guide, aluminium base, 0 - 45 bevel cutting, Workpiece clamp, Suitable for 2.0Ah, 3.0Ah, 4.0Ah and 5.0Ah D20 batteries, Supplied with a 185 x 1.8 x 40T TCT blade, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Blade diameter 185mm
  • Bore 25.4mm
  • Speed 4000r/min
  • Cross Cut 50 x 210
  • Mitre Cut 50 x 105mm
  • Bevel Cut (L) 35 × 210mm
  • Bevel Cut (R) N/A
  • Compound Cut (L) 35 × 105m
  • Compound Cut (R) N/A
  • Weight 9.9kg
Type Mitre and Chop Saws

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot