Varta 55604201046 NiMH 40H 1.2V 43mAh Rechargeable Button Cell + Solder Pins

Extended range
Order Code:

57-8336

Brand: Varta MPN: 55604201046 EAN-13: 4016138277708
Qty Unit Price (Ex VAT)
1+ £7.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 29/01/2025

With plastic jacket and soldering pins as conductors for PCB mounting (data backup)


  • Battery & PSU technology: NiMH
  • Battery size: 40H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 43 mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 5.2mm
  • Dimensions, Ø: 12.8mm
  • Rechargeable: Yes
  • Voltage: 1.2V
  • Weight: 1.7 g
Battery Size 40H
Capacity 43mAh
Chemistry Nickel hydride
Dimensions (H x W x D) 5.2 x 12.8 x 12.8mm
Pack Size 1
Terminal Type Tagged
Voltage 1.2V
Weight (Per Battery) 1.7g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot