Draper 55742 D20 20V Brushless Nibbler - Bare

Standard range
Order Code:

91-7643

Brand: Draper MPN: 55742 EAN-13: 5010559557424
Qty Unit Price (Ex VAT)
1+ £104.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
53 available to back orderBack-order availability date - 18/01/2025

Features: Part of the D20 series, Freehand nibbler head, Auxiliary handle, Safety lock trigger switch, Supplied with a spanner, 2 x hex keys and 2 x cutting bits, Batteries and chargers are available separately

  • Battery D20 20V Li-ion
  • No load speed 1700rpm
  • Max sheet thickness 1.2mm
  • Min cutting radius 25mm⌀
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight (bare tool) 2.7kg
Type Nibbler

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot