Draper 55869 D20 LED Lamp - Bare

Standard range
Order Code:

91-7647

Brand: Draper MPN: 55869 EAN-13: 5010559558698
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
47 available to back orderBack-order availability date - 18/01/2025

Features: Part of the D20 series, 3 lighting functions, Adjustable beam direction, Hanging hook, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Max Power 20W
  • Lumen 1800
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 1.5kg
Type LED lamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot