Draper 56791 185mm Circular Saw (1300W)

Standard range
Order Code:

92-0307

Brand: Draper MPN: 56791 EAN-13: 5010559567911
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
298 available to back orderBack-order availability date - 18/01/2025

Features: Adjustable angle with max cutting depth 63mm at 90 and 42mm at 45, Aluminium base, Class II laser cutting guide, Spindle lock, Supplied with 24T blade, guide ruler, parallel fence guide and 2m cable with BS plug

  • Voltage 230V
  • Wattage 1300W
  • No Load Speed 4500rpm
  • Blade Diameter 185mm
  • Bore 16mm
  • Supplied in Case No
  • Weight 4.1kg
Type Circular Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot