Draper 57559 Storm Force® 82mm Electric Planer (600W)

Extended range
Order Code:

91-7659

Brand: Draper MPN: 57559 EAN-13: 5010559575596
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 31/03/2025

Features: Part of the Draper Storm Force series, Aluminium base plate, Parallel fence, Lock - Off switch, Dust bag and extraction facility, Soft - Grip handle, Plug and cable (2.0M), Supplied with hex key, dust bag, 2 x blades and a parallel guide

  • Voltage 240V
  • Wattage 600W
  • No Load Speed 17000rpm
  • Max cutting width 82mm
  • Max cutting depth 0-2mm
  • Max cutting rebating 0-15.5mm
  • Base length 234mm
  • Supplied in Case No
  • Weight 2.7kg
Type Planers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot